Exascend 240 GB CFexpress Type A CFexpress Card
- RS Stock No.:
- 630-062
- Mfr. Part No.:
- EXPC3EA240GB
- Brand:
- Exascend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 630-062
- Mfr. Part No.:
- EXPC3EA240GB
- Brand:
- Exascend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exascend | |
| Product Type | CFexpress Card | |
| Memory Size | 240GB | |
| Series | Essential | |
| Memory Card Format | CFexpress Type A | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -10°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | RoHS, FCC, CE | |
| Select all | ||
|---|---|---|
Brand Exascend | ||
Product Type CFexpress Card | ||
Memory Size 240GB | ||
Series Essential | ||
Memory Card Format CFexpress Type A | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -10°C | ||
NAND Type 3D TLC | ||
Standards/Approvals RoHS, FCC, CE | ||
- COO (Country of Origin):
- CN
The Exascend CFexpress 4.0 Type A card built for durability with operating temperature range of -10°C to 70°C. Withstands up to 50 G shock and is dust-resistant and weatherproof, making it ideal for demanding field applications and rugged environments.
Magnetic resistant
Windows 10/8.1/7 compatibility
NVMe format security
