Exascend Essential, 512 GB CFexpress Card, 3D TLC
- RS Stock No.:
- 618-577
- Mfr. Part No.:
- EXPC3E512GB
- Brand:
- Exascend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 618-577
- Mfr. Part No.:
- EXPC3E512GB
- Brand:
- Exascend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exascend | |
| Memory Size | 512GB | |
| Product Type | CFexpress Card | |
| NAND Type | 3D TLC | |
| Series | Essential | |
| Read Speed | 1800Mbps | |
| Write Speed | 1700Mbps | |
| Select all | ||
|---|---|---|
Brand Exascend | ||
Memory Size 512GB | ||
Product Type CFexpress Card | ||
NAND Type 3D TLC | ||
Series Essential | ||
Read Speed 1800Mbps | ||
Write Speed 1700Mbps | ||
- COO (Country of Origin):
- CN
The Exascend Essential CFexpress Type B card has you covered by delivering a seamless shooting experience, allowing you to focus on creating while it ensures reliable performance and storage.
Dust-resistant
Weatherproof
Impact-resistant
X-ray-safe
Magnetic-resistant
