Exascend Element, 256 GB CFexpress Card, 3D TLC
- RS Stock No.:
- 630-069
- Mfr. Part No.:
- EXPC3S256GB
- Brand:
- Exascend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 630-069
- Mfr. Part No.:
- EXPC3S256GB
- Brand:
- Exascend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exascend | |
| Memory Size | 256GB | |
| Product Type | CFexpress Card | |
| NAND Type | 3D TLC | |
| Series | Element | |
| Read Speed | 1800Mbps | |
| Write Speed | 1200Mbps | |
| Select all | ||
|---|---|---|
Brand Exascend | ||
Memory Size 256GB | ||
Product Type CFexpress Card | ||
NAND Type 3D TLC | ||
Series Element | ||
Read Speed 1800Mbps | ||
Write Speed 1200Mbps | ||
The Exascend CFexpress 4.0 Type B card built for durability with operating temperature range of -10°C to 70°C. Withstands up to 50 G shock and is dust-resistant and weatherproof, making it ideal for demanding field applications and rugged environments.
Magnetic resistant
Windows 10/8.1/7 compatibility
NVMe format security
