Exascend Element, 512 GB CFexpress Card, 3D TLC

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
630-070
Mfr. Part No.:
EXPC3S512GB
Brand:
Exascend
Find similar products by selecting one or more attributes.
Select all

Brand

Exascend

Memory Size

512GB

Product Type

CFexpress Card

NAND Type

3D TLC

Series

Element

Read Speed

1800Mbps

Write Speed

1200Mbps

COO (Country of Origin):
CN
The Exascend CFexpress 4.0 Type B card built for durability with operating temperature range of -10°C to 70°C. Withstands up to 50 G shock and is dust-resistant and weatherproof, making it ideal for demanding field applications and rugged environments.

Magnetic resistant

Windows 10/8.1/7 compatibility

NVMe format security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy