Transcend 512 GB Industrial Grade SDXC SD Card, UHS I U3

Subtotal (1 unit)*

$1,147.66

(exc. GST)

$1,262.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,147.66

*price indicative

RS Stock No.:
175-207
Mfr. Part No.:
TS512GSDC340S
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SD Card

Memory Size

512GB

Memory Card Format

SDXC

Series

SDC340S

Speed Class Rating

UHS I U3

Industrial Grade

Yes

Adapter Included

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

NAND Type

3D NAND

Standards/Approvals

UKCA, RCM, CE, EAC, FCC

COO (Country of Origin):
TW

Transcend SDC340S Series SD Card, 512GB Memory Size, UHS I U3 Speed Class Rating - TS512GSDC340S


This SD card is a high-capacity removable storage device designed for demanding industrial settings, offering large local storage and stable data handling for embedded systems and continuous recording equipment. It is built to function across a wide temperature range and uses multilayer flash architecture to deliver high-density storage suitable for extended logging and media capture in professional environments.

Features and Benefits:


• 512GB capacity for extensive on-device data retention
• UHS-I U3 speed class for sustained high-throughput recording
• 3D NAND architecture for increased cell density and endurance
• Industrial-grade design enabling continuous operation in harsh conditions
• Operates from -25°C to 85°C to withstand varying ambient temperatures

Applications


• Suitable for surveillance systems requiring long-duration footage storage
• Ideal for dashcam installations in commercial vehicles
• Used with industrial controllers for local data logging
• Can be used for automotive electronics testing and monitoring

How does the card cope with elevated-temperature environments?


It is rated to function at temperatures up to 85°C, maintaining read/write capability within that maximum operating temperature.

What flash technology underpins data density and durability?


The device employs 3D NAND flash which stacks memory cells vertically to increase capacity and enhance endurance characteristics.

Is the card suitable for continuous high-frame-rate video capture?


Yes, the UHS-I U3 speed classification indicates it supports sustained write speeds appropriate for prolonged high-bitrate recording tasks.

What certifications confirm its regulatory approvals?


It carries multiple approvals including UKCA, RCM, CE, EAC and FCC, demonstrating compliance with various regional standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy