Kingston 64 GB Industrial Grade SDXC SD Card, U3, UHS-I, Class 10, A2
- RS Stock No.:
- 203-5388
- Distrelec Article No.:
- 302-01-909
- Mfr. Part No.:
- SDG3/64GB
- Brand:
- Kingston
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$107.29
(exc. GST)
$118.02
(inc. GST)
- RS Stock No.:
- 203-5388
- Distrelec Article No.:
- 302-01-909
- Mfr. Part No.:
- SDG3/64GB
- Brand:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Product Type | SD Card | |
| Memory Size | 64GB | |
| Memory Card Format | SDXC | |
| Series | Canvas Go! Plus | |
| Speed Class Rating | U3, UHS-I, Class 10, A2 | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Product Type SD Card | ||
Memory Size 64GB | ||
Memory Card Format SDXC | ||
Series Canvas Go! Plus | ||
Speed Class Rating U3, UHS-I, Class 10, A2 | ||
Industrial Grade Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type 3D TLC | ||
Standards/Approvals No | ||
The Kingston Canvas Go! Plus microSD card expedite your workflow with superior transfer speeds of up to 170MB/s. This shoot stunning 4K Ultra-HD videos without worrying about slow speeds and dropped frames or shoot sequential burst-mode photography thats seamless and consistent with U3 & V30 speed.
Durable
Ideal for action cameras and DSLR
Related links
- Kingston 512 GB Industrial Grade SDXC SD Card UHS-I A2
- Kingston 256 GB Industrial Grade SDXC SD Card A2 UHS-I
- Kingston Industrial Grade SDXC SD Card Class 10 A2
- Kingston 64 GB SDXC SD Card UHS-I
- Kingston SDXC SD Card UHS-I, Class 10
- Kingston 64 GB Industrial SD SD Card, UHS-I Speed Class U3
- Kingston MicroSDXC Micro SD Card Class 10 UHS-I
- ATP Industrial Grade SDXC SD Card Class 10, U3

