Transcend 512 GB Industrial Grade MicroSDXC microSD, UHS I U3

Subtotal (1 unit)*

$1,172.58

(exc. GST)

$1,289.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,172.58

*price indicative

RS Stock No.:
174-326
Mfr. Part No.:
TS512GUSD340S
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

microSD

Memory Size

512GB

Series

USD340S

Memory Card Format

MicroSDXC

Speed Class Rating

UHS I U3

Industrial Grade

Yes

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

NAND Type

3D NAND

Standards/Approvals

EAC, CE, FCC, RCM, UKCA

COO (Country of Origin):
TW
The Transcend Ultra Performance microSDXC 340S memory cards are compliant with the latest A2 speed class and boast excellent random read/write speeds, making them ideal for retrieving small pieces of data from random locations, and quick app launches.

Compliant with A2, U3, and V30 standards

Ideal for handheld game consoles, smartphones, tablets, and digital cameras

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy