Kingston 512 GB Industrial Grade SDXC SD Card, U3, UHS-I, Class 10, A2
- RS Stock No.:
- 203-5392
- Distrelec Article No.:
- 302-48-292
- Mfr. Part No.:
- SDG3/512GB
- Brand:
- Kingston
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$543.79
(exc. GST)
$598.17
(inc. GST)
- RS Stock No.:
- 203-5392
- Distrelec Article No.:
- 302-48-292
- Mfr. Part No.:
- SDG3/512GB
- Brand:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 512GB | |
| Product Type | SD Card | |
| Series | Canvas Go! Plus | |
| Memory Card Format | SDXC | |
| Speed Class Rating | U3, UHS-I, Class 10, A2 | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 512GB | ||
Product Type SD Card | ||
Series Canvas Go! Plus | ||
Memory Card Format SDXC | ||
Speed Class Rating U3, UHS-I, Class 10, A2 | ||
Industrial Grade Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type 3D TLC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Kingston Canvas Go! Plus microSD card expedite your workflow with superior transfer speeds of up to 170MB/s. This shoot stunning 4K Ultra-HD videos without worrying about slow speeds and dropped frames or shoot sequential burst-mode photography thats seamless and consistent with U3 & V30 speed.
Durable
Ideal for action cameras and DSLR
Related links
- Kingston 64 GB Industrial Grade SDXC SD Card UHS-I A2
- Kingston 256 GB Industrial Grade SDXC SD Card A2 UHS-I
- Kingston Industrial Grade SDXC SD Card Class 10 A2
- Kingston 512 GB SDXC SD Card Class 10
- Kingston SDXC SD Card Class 10, UHS-I
- Transcend 512 GB Industrial Grade SDXC SD Card, UHS U3
- Kingston SDXC SD Card UHS-I, Class 10
- Kingston 512 GB MicroSDXC Micro SD Card UHS-I

