Transcend Industrial Grade 4 GB MicroSDHC microSD, Class 10
- RS Stock No.:
- 175-144
- Mfr. Part No.:
- TS4GUSDC10M
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 175-144
- Mfr. Part No.:
- TS4GUSDC10M
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | microSD | |
| Memory Size | 4GB | |
| Memory Card Format | MicroSDHC | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | MLC | |
| Standards/Approvals | FCC, CE, BSMI | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type microSD | ||
Memory Size 4GB | ||
Memory Card Format MicroSDHC | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type MLC | ||
Standards/Approvals FCC, CE, BSMI | ||
- COO (Country of Origin):
- TW
Transcend USDC10M Series Micro SD Card, 4GB Capacity, Class 10 Speed Rating - TS4GUSDC10M
This micro SD card is an ideal storage solution designed for small form factor devices requiring high performance. With a capacity of 4GB, it adheres to SD Specification Ver. 3.01 and supports Class 10 speeds. This robust card measures 11.00mm in length and 15.00mm in width, ensuring compatibility with various digital devices.
Features & Benefits
• Built with brand-name MLC NAND Flash memory for durability
• Ensures superior data stability through extensive reliability testing
• Supports read speeds of up to 21 MB/s for quick file access
• Designed to operate in extreme temperatures from -25°C to 85°C
• Incorporates built-in ECC and wear-levelling to enhance data integrity
• Capable of handling 10,000 mating cycles for long-lasting performance
Applications
• Used for data storage in digital cameras and DV recorders
• Ideal for mobile phones requiring high-speed data management
• Compatible with compact microSD devices for seamless integration
• Utilised in automation and electronic needing reliable storage
What are the read and write speeds of this card?
The sequential read speed reaches up to 21 MB/s, while the sequential write speed is up to 13 MB/s, optimising data transfer efficiency.
How does the temperature resistance affect its performance?
Its operational temperature range of -25°C to 85°C ensures reliable operation in diverse environmental conditions, making it suitable for industrial applications.
What technology does it use to ensure data protection?
It features a built-in ECC engine that helps recover data in case of errors, enhancing data reliability and longevity during storage.
How many mating cycles can I expect from this product?
The card is rated for 10,000 mating cycles, ensuring durability during regular use with compatible devices.
Related links
- Transcend Industrial Grade 4 GB MicroSDHC microSD, Class 10
- ATP Industrial Grade 4 GB MicroSDHC microSD UHS 1 U1
- ATP Industrial Grade 4 GB MicroSDHC microSD Class 10
- Transcend Industrial Grade 8 GB MicroSDHC microSD, Class 10
- Transcend Industrial Grade 16 GB MicroSDHC microSD, Class 10
- InnoDisk Industrial Grade 4 GB MicroSDHC microSD U1
- Transcend Industrial Grade 32 GB MicroSDHC microSD, Class 10
- Transcend Industrial Grade 8 GB MicroSDHC microSD UHS 1 U1
