ATP Industrial Grade 4 GB MicroSDHC microSD, UHS 1 U1, Class 10
- RS Stock No.:
- 146-5583
- Mfr. Part No.:
- AF4GUDI-WACXM
- Brand:
- ATP
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 146-5583
- Mfr. Part No.:
- AF4GUDI-WACXM
- Brand:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Memory Size | 4GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSDHC | |
| Speed Class Rating | UHS 1 U1, Class 10 | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | -40°C | |
| NAND Type | SLC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Memory Size 4GB | ||
Product Type microSD | ||
Memory Card Format MicroSDHC | ||
Speed Class Rating UHS 1 U1, Class 10 | ||
Industrial Grade Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature -40°C | ||
NAND Type SLC | ||
Standards/Approvals No | ||
ATP's industrial NAND flash based memory cards are built for mission-critical applications, with dedicated engineering product life cycle support, our industrial cards are built with advanced wear leveling, data integrity protections features, and robustly durable to withstand harsh -40°C to 85°C temperature operable environments.
Advanced Wear Leveling algorithm / Bad Block Management
Read Disturb Protector - AutoRefresh to ensure data integrity during read operation
IP67 waterproof / Dustproof test (IEC 60529) / ESD resistance
SD Life Monitor
Related links
- ATP Industrial Grade 8 GB MicroSDHC microSD Class 10
- ATP Industrial Grade 16 GB MicroSDHC microSD Class 10
- ATP Industrial Grade 4 GB MicroSDHC microSD UHS 1 U1
- ATP Industrial Grade 8 GB MicroSDHC microSD UHS 1 U1
- InnoDisk Industrial Grade 4 GB MicroSDHC microSD Class 10, UHS-I
- ATP Industrial Grade 4 GB MicroSD UHS 1, Class 10
- ATP Industrial Grade 128 GB MicroSDHC microSD Class 10, UHS-I
- Transcend 16 GB MicroSDHC microSD Class 10












