Transcend Industrial Grade 32 GB MicroSDHC microSD, Class 10

Subtotal (1 unit)*

$743.00

(exc. GST)

$817.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$743.00

*price indicative

RS Stock No.:
124-9647
Mfr. Part No.:
TS32GUSDC10I
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

microSD

Memory Size

32GB

Memory Card Format

MicroSDHC

Speed Class Rating

Class 10

Industrial Grade

Yes

Adapter Included

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

-40°C

NAND Type

MLC

Standards/Approvals

CE

COO (Country of Origin):
TW

Transcend USDC10I Series Micro SD Card, 32GB Capacity, Class 10 Speed Rating - TS32GUSDC10I


This micro SD card is a compact and efficient storage solution suitable for various industrial applications. Designed to operate effectively within extreme temperatures, it measures 11mm x 15mm x 1mm. The card's robust specifications make it ideal for use in demanding environments, ensuring seamless performance.

Features & Benefits


• High-temperature range ensures reliable operation from -40°C to 85°C

• Class 10 rated for consistent high-speed data transfer

• MLC NAND flash technology enhances durability and performance

• Suitable for up to 10,000 insertion and removal cycles

• Built-in error correction codes safeguard data integrity

• Low power consumption aids in energy efficiency during operations

Applications


• Used for data storage in automation systems

• Ideal for surveillance systems requiring high-speed performance

• Supports digital cameras needing reliable memory solutions

• Effective for industrial devices under challenging conditions

• Suitable for electronics that require consistent performance

What makes this card suitable for high-temperature applications?


The card can operate in extreme temperatures ranging from -40°C to 85°C, making it ideal for harsh environments such as industrial settings and outdoor electronics.

How does the card ensure data integrity?


It incorporates built-in error correction code functionality that identifies and corrects data errors, providing an additional layer of reliability against data loss.

What specific benefits does MLC NAND flash technology provide?


MLC technology is designed for higher endurance and performance, which enhances read and write speeds while increasing longevity for demanding applications.

What is the significance of the Class 10 rating?


The Class 10 rating indicates that the card supports a minimum write speed of 10 MB/s, ensuring optimal performance in data-intensive tasks like video recording and high-resolution imaging.

How does it perform against shocks and vibrations?


The micro SD card is engineered to withstand shocks of up to 490 m/s² and vibrations of 20 G, making it suitable for use in devices exposed to physical stress.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy