Hirose, DX 28 Way Male Right Angle Through Hole SCSI Connector 1.27 mm Pitch, Quick Latch, Plug-In

Get a bulk buy discount

Add 5 more to save $3.25

View bulk pricing options

Subtotal (1 unit)*

$16.23

(exc. GST)

$17.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 56 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$16.23-
5 - 9$15.58$3.25
10 +$14.96$12.70

*price indicative

RS Stock No.:
162-5698
Mfr. Part No.:
DX10-28S(50)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

SCSI Connector

Number of Contacts

28

Current

500mA

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Male

Contact Material

Copper Alloy

Contact Plating

Gold

Housing Material

PBT

Pitch

1.27mm

Voltage

300V

Latch Type

Quick Latch

Termination Type

Plug-In

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Series

DX

Standards/Approvals

No

COO (Country of Origin):
JP
Hirose original 1.27mm pitch High-Density I/O connectors

1.27mm contact spacing conserves valuable board space and permits ultra-high density designs

Bellow contacts create smooth and precise mating and unmating

Unique shell design assures first make/mast break grounding and overall noise protection

IDC termination allows quick and low cost termination to AWG #28 and #30 wires

Back Shell and receptacle shell are made of diecast zinc alloy to reduce the penetration of external EMI noise

Easy to use 'One-Touch' and 'Screw' locking mechanisms assure quick and easy 'positive' closures every time

Termination method is available in IDC, Soldering, Right Angle Dip, Straight Dip and SMT

DX with 3 cavities and 2 cavities for Co-axial contacts are newly introduced to meet the needs of high speed data transmission

Shielded Plug-in type for interface between 2 Units available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy