Hirose, DX Female 68 Pin Straight Through Hole SCSI Connector 1.27mm Pitch, Plug In, Screw
- RS Stock No.:
- 162-5712
- Mfr. Part No.:
- DX20A-68S(50)
- Brand:
- Hirose
Bulk discount available
Subtotal (1 unit)*
$25.50
(exc. GST)
$28.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $25.50 |
| 5 - 9 | $24.47 |
| 10 + | $23.45 |
*price indicative
- RS Stock No.:
- 162-5712
- Mfr. Part No.:
- DX20A-68S(50)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Number of Contacts | 68 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Material | PBT | |
| Pitch | 1.27mm | |
| Current Rating | 500mA | |
| Voltage Rating | 500 V | |
| Latch Type | Screw | |
| Termination Method | Plug In | |
| Series | DX | |
| Length | 63.88mm | |
| Maximum Operating Temperature | +85°C | |
| Width | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Number of Contacts 68 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Housing Material PBT | ||
Pitch 1.27mm | ||
Current Rating 500mA | ||
Voltage Rating 500 V | ||
Latch Type Screw | ||
Termination Method Plug In | ||
Series DX | ||
Length 63.88mm | ||
Maximum Operating Temperature +85°C | ||
Width 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Depth 14mm | ||
- COO (Country of Origin):
- JP
Hirose original 1.27mm pitch High-Density I/O connectors
1.27mm contact spacing conserves valuable board space and permits ultra-high density designs
Bellow contacts create smooth and precise mating and unmating
Unique shell design assures first make/mast break grounding and overall noise protection
IDC termination allows quick and low cost termination to AWG #28 and #30 wires
Back Shell and receptacle shell are made of diecast zinc alloy to reduce the penetration of external EMI noise
Easy to use 'One-Touch' and 'Screw' locking mechanisms assure quick and easy 'positive' closures every time
Termination method is available in IDC, Soldering, Right Angle Dip, Straight Dip and SMT
DX with 3 cavities and 2 cavities for Co-axial contacts are newly introduced to meet the needs of high speed data transmission
Shielded Plug-in type for interface between 2 Units available
Bellow contacts create smooth and precise mating and unmating
Unique shell design assures first make/mast break grounding and overall noise protection
IDC termination allows quick and low cost termination to AWG #28 and #30 wires
Back Shell and receptacle shell are made of diecast zinc alloy to reduce the penetration of external EMI noise
Easy to use 'One-Touch' and 'Screw' locking mechanisms assure quick and easy 'positive' closures every time
Termination method is available in IDC, Soldering, Right Angle Dip, Straight Dip and SMT
DX with 3 cavities and 2 cavities for Co-axial contacts are newly introduced to meet the needs of high speed data transmission
Shielded Plug-in type for interface between 2 Units available
