TE Connectivity, AMPLIMITE .050 III 100 Way Male Straight Cable SCSI Connector 1.27 mm Pitch, Quick Latch, Crimp
- RS Stock No.:
- 794-3967
- Distrelec Article No.:
- 302-78-488
- Mfr. Part No.:
- 1-5750913-9
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
$36.53
(exc. GST)
$40.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 99 | $36.53 |
| 100 - 249 | $36.02 |
| 250 - 999 | $35.32 |
| 1000 + | $34.63 |
*price indicative
- RS Stock No.:
- 794-3967
- Distrelec Article No.:
- 302-78-488
- Mfr. Part No.:
- 1-5750913-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | SCSI Connector | |
| Number of Contacts | 100 | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Contact Material | Phosphor Bronze | |
| Connector Gender | Male | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Thermoplastic | |
| Pitch | 1.27mm | |
| Voltage | 30V ac | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Latch Type | Quick Latch | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Series | AMPLIMITE .050 III | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type SCSI Connector | ||
Number of Contacts 100 | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Cable | ||
Contact Material Phosphor Bronze | ||
Connector Gender Male | ||
Contact Plating Gold over Nickel | ||
Housing Material Thermoplastic | ||
Pitch 1.27mm | ||
Voltage 30V ac | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Latch Type Quick Latch | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Series AMPLIMITE .050 III | ||
Standards/Approvals No | ||
AMPLIMITE .050 Series Cable Plug Connectors, Series III
AMPLIMITE 0.050 series III cable plug D-sub SCSI connectors with a 1.27mm centreline. These AMPLIMITE 0.050 series III cable plug D-sub SCSI connectors have IDC terminations, black or gray polyester 94V-0 housings and termination covers, tin-nickel alloy plated steel shells and phosphor bronze plated 0.00076mm gold contacts.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity Quick Latch, Crimp
- TE Connectivity Quick Latch, Crimp
- TE Connectivity Straight Panel
- TE Connectivity AMPLIMITE .050 III 100 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Rail
- TE Connectivity AMPLIMITE .050 III 100 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock
- TE Connectivity Latch Block, IDC
- Hirose Quick Latch, Jack Screw
- Hirose Quick Latch, Jack Screw
