Hirose, DX 80 Way Female Straight Through Hole SCSI Connector 1.27 mm Pitch, Screw, Plug-In
- RS Stock No.:
- 162-5713
- Mfr. Part No.:
- DX20A-80S(50)
- Brand:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.97
(exc. GST)
$30.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $27.97 |
| 5 - 9 | $26.84 |
| 10 + | $25.73 |
*price indicative
- RS Stock No.:
- 162-5713
- Mfr. Part No.:
- DX20A-80S(50)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | SCSI Connector | |
| Number of Contacts | 80 | |
| Current | 500mA | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Housing Material | PBT | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -55°C | |
| Latch Type | Screw | |
| Termination Type | Plug-In | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Series | DX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type SCSI Connector | ||
Number of Contacts 80 | ||
Current 500mA | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Housing Material PBT | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Minimum Operating Temperature -55°C | ||
Latch Type Screw | ||
Termination Type Plug-In | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Series DX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Hirose original 1.27mm pitch High-Density I/O connectors
1.27mm contact spacing conserves valuable board space and permits ultra-high density designs
Bellow contacts create smooth and precise mating and unmating
Unique shell design assures first make/mast break grounding and overall noise protection
IDC termination allows quick and low cost termination to AWG #28 and #30 wires
Back Shell and receptacle shell are made of diecast zinc alloy to reduce the penetration of external EMI noise
Easy to use 'One-Touch' and 'Screw' locking mechanisms assure quick and easy 'positive' closures every time
Termination method is available in IDC, Soldering, Right Angle Dip, Straight Dip and SMT
DX with 3 cavities and 2 cavities for Co-axial contacts are newly introduced to meet the needs of high speed data transmission
Shielded Plug-in type for interface between 2 Units available
