Vikan Hard Bristle Scrubbing Brush Green, 40 mm bristle length, Polyester bristle material

Subtotal (1 unit)*

$62.68

(exc. GST)

$68.95

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$62.68

*price indicative

RS Stock No.:
176-6637
Mfr. Part No.:
70372
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Application

Industrial Cleaning

Hard/Soft

Hard

Bristle Material

Polyester

Bristle Length

40mm

Overall Width

205mm

Food Safe

Yes

Brush Type

Tank Brush

Bristle Colour

Green

Standards/Approvals

Halal, REACH, EU1935/2004, EU

Overall Depth

130mm

Handle Material

Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
DK
The oval-shaped brush with stiff bristles is effective for scrubbing inside large industrial tanks and other large container-like equipment. The rounded edges work well to clean down the sides of equipment where the entry point is from above. It also fits well into large channel drains.

Related links