Vikan Hard Bristle Green Scrubbing Brush Green, 24 mm bristle length, PET bristle material
- RS Stock No.:
- 390-5605
- Mfr. Part No.:
- 70412
- Brand:
- Vikan
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.33
(exc. GST)
$57.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 19 | $52.33 |
| 20 - 39 | $51.07 |
| 40 + | $48.87 |
*price indicative
- RS Stock No.:
- 390-5605
- Mfr. Part No.:
- 70412
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Application | Abattoirs | |
| Hard/Soft | Hard | |
| Bristle Material | PET | |
| Handle Colour | Green | |
| Bristle Length | 24mm | |
| Overall Width | 270mm | |
| Food Safe | Yes | |
| Brush Type | Deck Brush | |
| Bristle Colour | Green | |
| Standards/Approvals | REACH, EU, EC | |
| Overall Depth | 80mm | |
| Handle Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Application Abattoirs | ||
Hard/Soft Hard | ||
Bristle Material PET | ||
Handle Colour Green | ||
Bristle Length 24mm | ||
Overall Width 270mm | ||
Food Safe Yes | ||
Brush Type Deck Brush | ||
Bristle Colour Green | ||
Standards/Approvals REACH, EU, EC | ||
Overall Depth 80mm | ||
Handle Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Deck Scrubbing Brushes
The Deck scrubbing brush head is designed for use in soiled environments plus is versatile as can be used on floor surfaces and walls. Excellent for use within abattoirs and meat processing industries. A special feature of the deck brush is that it can also be water fed when attached to the correct handle and water system. The bristles of the brush are short and stiff enabling you to clean any amount of waste and debris. The brush head is made from durable polyester which resists chemicals, acids and cold temperatures. Use this brush when concerns regarding hygiene and cross contamination are an issue. Brush heads are available in various colours so you can match the colour to suit your business and specific use.
Features and Benefits:
Deck scrubbing brush / broom head;Excellent in heavily soiled environments;Waterfed as required (use with the correct handle and water system);Short stiff bristles;Resists chemicals, acids and cold temperatures;Deals with waste and debris;Excellent where hygiene and cross contamination is an issue;Colour coded to match to a specific use;Use on walls and floors;Weight 0.39 kg
Applications:
When waterfed is required;Abattoirs;Meat processing environments;Where chemicals and acids are used;Cold temperatures;Where hygiene and cross contamination is an issue;Walls and Floors
Approvals and Standards:
Suitable for food contact EU1935/2004;FDA Compliant Raw Material CFR 21;Meets REACH Regulation EC no. 1907/2006;Produced in accordance to EU Regulation 2023/2006/EC of Good Manufacturing Practise;Halal Compliant
Materials:
Polypropylene;Polyester
Temperature Tolerance:
Autoclave sterilisation 121°C;Dishwasher 93°C;Usage temperature food contact maximum 80°C;Usage temperature non-food contact maximum 100°C;Minimum -20°C
pH Concentration Usage:
Minimum 2 pH;Maximum 10.5 pH
Related links
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Purple Scrubbing Brush Purple Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Grey Scrubbing Brush Grey Polyethylene Terephthalate bristle material
