Vikan Soft Bristle Yellow Scrubbing Brush Yellow, 270 mm bristle length
- RS Stock No.:
- 276-4746
- Mfr. Part No.:
- 41946
- Brand:
- Vikan
Subtotal (1 unit)*
$17.71
(exc. GST)
$19.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $17.71 |
*price indicative
- RS Stock No.:
- 276-4746
- Mfr. Part No.:
- 41946
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Multi Purpose Cleaning | |
| Product Type | Scrubbing Brush | |
| Hard/Soft | Soft | |
| Handle Colour | Yellow | |
| Bristle Length | 270mm | |
| Overall Width | 70mm | |
| Bristle Colour | Yellow | |
| Standards/Approvals | No | |
| Overall Depth | 270mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Multi Purpose Cleaning | ||
Product Type Scrubbing Brush | ||
Hard/Soft Soft | ||
Handle Colour Yellow | ||
Bristle Length 270mm | ||
Overall Width 70mm | ||
Bristle Colour Yellow | ||
Standards/Approvals No | ||
Overall Depth 270mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Washing Brush with short handle have very soft bristles that retain water and chemicals to improve cleaning efficacy. This Washing Brush is perfect for cleaning fragile surfaces such as glass and Perspex. It is also suitable for coating of e.g. cheese with wax.
Meets the REACH regulation
FDA compliant raw material
Related links
- Vikan Soft Bristle Yellow Scrubbing Brush Yellow, 44 mm bristle length
- Vikan Soft Bristle Red Scrubbing Brush Red, 270 mm bristle length
- Vikan Soft Bristle Blue Scrubbing Brush White, 270 mm bristle length
- Vikan Soft Bristle Green Scrubbing Brush Green, 270 mm bristle length
- Vikan Medium Bristle Yellow Scrubbing Brush Yellow, 33 mm bristle length
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
