Vikan Black Scrubbing Brush, 47 mm bristle length, Polyester bristle material
- RS Stock No.:
- 276-4819
- Mfr. Part No.:
- 521452
- Brand:
- Vikan
Subtotal (1 unit)*
$149.19
(exc. GST)
$164.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $149.19 |
*price indicative
- RS Stock No.:
- 276-4819
- Mfr. Part No.:
- 521452
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polyester | |
| Colour | Black | |
| Bristle Length | 47mm | |
| Overall Width | 150mm | |
| Overall Length | 1.065m | |
| Standards/Approvals | Is Halal and Kosher compliant Yes, California Proposition 65 Compliant No, Meets the REACH Regulation (EC) No. 1907/2006 | |
| Overall Height | 160mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polyester | ||
Colour Black | ||
Bristle Length 47mm | ||
Overall Width 150mm | ||
Overall Length 1.065m | ||
Standards/Approvals Is Halal and Kosher compliant Yes, California Proposition 65 Compliant No, Meets the REACH Regulation (EC) No. 1907/2006 | ||
Overall Height 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Campaign Set is a Vehicle Brush a waterfed brush with 1 x 297152C aluminium telescopic waterfed handle with click-fit.
Halal and Kosher compliant
Meets the REACH regulation
Related links
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Orange Hand Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
