Vikan Purple Scrubbing Brush, 420 mm bristle length

Subtotal (1 unit)*

$22.93

(exc. GST)

$25.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.93

*price indicative

RS Stock No.:
276-4737
Mfr. Part No.:
41858
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Colour

Purple

Bristle Length

420mm

Overall Width

46mm

Overall Length

420mm

Overall Height

110mm

Standards/Approvals

Meets the REACH (EC) No. 1907/2006 Yes, Complies with (EC) 1935/2004 on food contact materials1 Yes, Complies with UK 2019 No. 704 on food contact materials Yes, FDA raw material (CFR 21) Yes, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice Yes

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Narrow Cleaning Brush with Long Handle is a easily clean small spaces with this 46 mm wide narrow-headed brush. The bristles are angled to facilitate easy cleaning of corners.

Grip is designed for extra stability

Color coded to support HACCP principles

  • RS Stock No. 2764735
  • Mfr. Part No. 41857
Each
$22.93
  • RS Stock No. 1889847
  • Mfr. Part No. 45858
Each
$45.27
  • RS Stock No. 1767525
  • Mfr. Part No. 45898
Each
$17.55
  • RS Stock No. 2764731
  • Mfr. Part No. 41813
Each
$25.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy