Vikan Hard Bristle Purple Scrubbing Brush Purple, 36 mm bristle length, Polyester bristle material

Subtotal (1 unit)*

$26.80

(exc. GST)

$29.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.80

*price indicative

RS Stock No.:
176-7519
Mfr. Part No.:
38908
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Multi Purpose Cleaning

Product Type

Scrubbing Brush

Hard/Soft

Hard

Bristle Material

Polyester

Handle Colour

Purple

Bristle Length

36mm

Overall Width

200mm

Food Safe

Yes

Brush Type

Hand Brush

Bristle Colour

Purple

Standards/Approvals

EU, REACH

Overall Depth

70mm

RoHS Status: Exempt

COO (Country of Origin):
DK
This multi-purpose brush has stiff angled bristles to facilitate scrubbing tables, conveyor belts, chopping boards, buckets, large scaled bowls and equipment where it is necessary to reach into corners. At the one end of the brush you have even harder filaments, which facilitates loosening more stubborn dirt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy