Vikan Orange Scrubbing Brush, 420 mm bristle length
- RS Stock No.:
- 276-4735
- Mfr. Part No.:
- 41857
- Brand:
- Vikan
Subtotal (1 unit)*
$22.93
(exc. GST)
$25.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.93 |
*price indicative
- RS Stock No.:
- 276-4735
- Mfr. Part No.:
- 41857
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Colour | Orange | |
| Bristle Length | 420mm | |
| Overall Width | 46mm | |
| Overall Length | 420mm | |
| Standards/Approvals | Meets the REACH (EC) No. 1907/2006 Yes, Complies with (EC) 1935/2004 on food contact materials1 Yes, Complies with UK 2019 No. 704 on food contact materials Yes, FDA raw material (CFR 21) Yes, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice Yes | |
| Overall Height | 110mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Colour Orange | ||
Bristle Length 420mm | ||
Overall Width 46mm | ||
Overall Length 420mm | ||
Standards/Approvals Meets the REACH (EC) No. 1907/2006 Yes, Complies with (EC) 1935/2004 on food contact materials1 Yes, Complies with UK 2019 No. 704 on food contact materials Yes, FDA raw material (CFR 21) Yes, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice Yes | ||
Overall Height 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Narrow Cleaning Brush with Long Handle is a easily clean small spaces with this 46 mm wide narrow-headed brush. The bristles are angled to facilitate easy cleaning of corners.
Grip is designed for extra stability
Color coded to support HACCP principles
- RS Stock No. 2764737
- Mfr. Part No. 41858
Each
$22.93
Related links
- Vikan Purple Scrubbing Brush, 420 mm bristle length
- Vikan Orange Scrubbing Brush Polyester bristle material
- Vikan Orange Scrubbing Brush Polyester bristle material
- Vikan Orange Scrubbing Brush Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Orange Scrubbing Brush Orange Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Orange Scrubbing Brush Orange Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Orange Scrubbing Brush Orange Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Orange Polyester bristle material












