Vikan Purple Hand Brush, 50 mm bristle length

Subtotal (1 unit)*

$17.55

(exc. GST)

$19.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.55

*price indicative

RS Stock No.:
176-7525
Mfr. Part No.:
45898
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Hand Brush

Colour

Purple

Bristle Length

50mm

Overall Width

35mm

Overall Length

330mm

Standards/Approvals

Meets the REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), Is Halal compliant, Suitable for Food Contact (EU 1935/2004), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice

Overall Height

110mm

RoHS Status: Exempt

COO (Country of Origin):
DK
This is a dusting brush with a smooth ergonomically designed handle. The medium strength bristles remove moist or medium sized particles, e.g. sugar, chocolate, pastry, vegetable peelings. It is also used as a dustpan brush on floors.

  • RS Stock No. 1767538
  • Mfr. Part No. 45895
Each
$16.38
  • RS Stock No. 1767534
  • Mfr. Part No. 45899
Each
$18.79
  • RS Stock No. 1889714
  • Mfr. Part No. 458788
Each
$16.19
  • RS Stock No. 1889054
  • Mfr. Part No. 458766
Each
$16.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy