Vikan Red Hand Brush, 33 mm bristle length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
276-4700
Mfr. Part No.:
38924
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Hand Brush

Colour

Red

Bristle Length

33mm

Overall Width

110mm

Overall Length

240mm

Standards/Approvals

Meets the REACH (EC) No. 1907/2006, California Proposition 65, Complies with (EC) 1935/2004 on food contact materials, Complies with UK 2019 No. 704 on food contact materials, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA raw material (CFR 21), with the European Brushware Federation (FEIBP) Charter, Is Halal and Kosher

Overall Height

60mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Hand Brush is a very hard brush which effectively scrub and clean tables, conveyor belts, chopping boards, buckets, large bowls, and equipment with hard-to-reach corners, all with this hard multi-purpose.

Angled bristles for efficient all round cleaning

FDA compliant raw material

  • RS Stock No. 2764980
  • Mfr. Part No. 70352
Each
$40.38
  • RS Stock No. 1888921
  • Mfr. Part No. 41954
Each
$9.87
  • RS Stock No. 1888923
  • Mfr. Part No. 41956
Each
$8.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy