Vikan Red Scrubbing Brush, 33 mm bristle length

Subtotal (1 unit)*

$9.87

(exc. GST)

$10.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.87

*price indicative

RS Stock No.:
188-8921
Mfr. Part No.:
41954
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Colour

Red

Bristle Length

33mm

Overall Width

20mm

Overall Length

300mm

Overall Height

70mm

Standards/Approvals

Meets the REACH (EC) No. 1907/2006, Is Halal and Kosher, FDA raw material (CFR 21), Complies with UK 2019 No. 704 on food contact materials, Complies with (EC) 1935/2004 on food contact materials1, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice

RoHS Status: Exempt

COO (Country of Origin):
DK
Clean narrow spaces between food equipment with this Narrow Hand Brush. Also ideal for cleaning squeegee blades and other cleaning tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy