Vikan White Hand Brush, 33 mm bristle length
- RS Stock No.:
- 276-4702
- Mfr. Part No.:
- 38925
- Brand:
- Vikan
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-4702
- Mfr. Part No.:
- 38925
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Hand Brush | |
| Colour | White | |
| Bristle Length | 33mm | |
| Overall Width | 110mm | |
| Overall Length | 240mm | |
| Standards/Approvals | California Proposition 65, FDA raw material (CFR 21), UK 2019 No. 704, REACH (EC) No. 1907/2006, Halal and Kosher, GB 90025337290001-5, (EC) 1935/2004, EU Regulation 2023/2006/EC, Design Registration No. EU 002533729-1-5 | |
| Overall Height | 60mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Hand Brush | ||
Colour White | ||
Bristle Length 33mm | ||
Overall Width 110mm | ||
Overall Length 240mm | ||
Standards/Approvals California Proposition 65, FDA raw material (CFR 21), UK 2019 No. 704, REACH (EC) No. 1907/2006, Halal and Kosher, GB 90025337290001-5, (EC) 1935/2004, EU Regulation 2023/2006/EC, Design Registration No. EU 002533729-1-5 | ||
Overall Height 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Hand Brush is a very hard brush which effectively scrub and clean tables, conveyor belts, chopping boards, buckets, large bowls, and equipment with hard-to-reach corners, all with this hard multi-purpose.
Angled bristles for efficient all round cleaning
FDA compliant raw material
- RS Stock No. 1888922
- Mfr. Part No. 41955
Each
$9.78
- RS Stock No. 2764985
- Mfr. Part No. 70355
Each
$42.38
Related links
- Vikan Red Hand Brush, 33 mm bristle length
- Vikan Green Hand Brush, 33 mm bristle length
- Vikan White Hand Brush, 3.5 mm bristle length
- Vikan White Hand Brush, 46 mm bristle length
- Vikan White Hand Brush, 50 mm bristle length
- Vikan White Hand Brush, 57 mm bristle length
- Vikan White Hand Brush, 47 mm bristle length
- Vikan White Hand Brush Polyester bristle material












