Vikan Hard Bristle Red Hand Brush Red, 110 mm bristle length
- RS Stock No.:
- 276-4680
- Mfr. Part No.:
- 38854
- Brand:
- Vikan
Subtotal (1 unit)*
$19.19
(exc. GST)
$21.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.19 |
*price indicative
- RS Stock No.:
- 276-4680
- Mfr. Part No.:
- 38854
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Hand Brush | |
| Application | Food and Industrial Applications | |
| Hard/Soft | Hard | |
| Handle Colour | Red | |
| Bristle Length | 110mm | |
| Overall Width | 110mm | |
| Food Safe | Yes | |
| Brush Type | Round Hand Scrub | |
| Bristle Colour | Red | |
| Standards/Approvals | Complies with (EC) 1935/2004 on food contact materials1 Yes, Meets the REACH (EC) No. 1907/2006 Yes, Complies with UK 2019 No. 704 on food contact materials Yes, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice Yes, FDA raw material (CFR 21) Yes | |
| Overall Depth | 110mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Hand Brush | ||
Application Food and Industrial Applications | ||
Hard/Soft Hard | ||
Handle Colour Red | ||
Bristle Length 110mm | ||
Overall Width 110mm | ||
Food Safe Yes | ||
Brush Type Round Hand Scrub | ||
Bristle Colour Red | ||
Standards/Approvals Complies with (EC) 1935/2004 on food contact materials1 Yes, Meets the REACH (EC) No. 1907/2006 Yes, Complies with UK 2019 No. 704 on food contact materials Yes, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice Yes, FDA raw material (CFR 21) Yes | ||
Overall Depth 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Round Hand Scrub is an ergonomic design hard scrub which can effectively scrub and clean conveyor belts, food containers and more.
Lets you apply more pressure to the brush during use
Sturdy design
Related links
- Vikan Hard Bristle Red Scrubbing Brush Red Polyester bristle material
- Vikan Hard Bristle Red Scrubbing Brush Red, 33 mm bristle length
- Vikan Hard Bristle Red Scrubbing Brush Red Polyester bristle material
- Vikan Hard Bristle Red Scrubbing Brush Red Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Hand Brush White, 110 mm bristle length
- Vikan Hard Bristle Blue Hand Brush Blue, 110 mm bristle length
- Vikan Hard Bristle Green Hand Brush Green, 110 mm bristle length
- Vikan Hard Bristle Yellow Hand Brush Yellow, 110 mm bristle length
