Vikan Hard Bristle Red Scrubbing Brush Red, 40 mm bristle length, Polyester bristle material
- RS Stock No.:
- 176-6649
- Mfr. Part No.:
- 70404
- Brand:
- Vikan
Subtotal (1 unit)*
$43.53
(exc. GST)
$47.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.53 |
*price indicative
- RS Stock No.:
- 176-6649
- Mfr. Part No.:
- 70404
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Application | Floors | |
| Hard/Soft | Hard | |
| Bristle Material | Polyester | |
| Handle Colour | Red | |
| Bristle Length | 40mm | |
| Overall Width | 225mm | |
| Food Safe | Yes | |
| Brush Type | Crevice Scrub Brush | |
| Bristle Colour | Red | |
| Standards/Approvals | EU, REACH | |
| Overall Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Application Floors | ||
Hard/Soft Hard | ||
Bristle Material Polyester | ||
Handle Colour Red | ||
Bristle Length 40mm | ||
Overall Width 225mm | ||
Food Safe Yes | ||
Brush Type Crevice Scrub Brush | ||
Bristle Colour Red | ||
Standards/Approvals EU, REACH | ||
Overall Depth 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The crevice scrub is suitable for cleaning difficult to reach areas under and between equipment since the handle can be positioned parallel to the floor. The filaments are placed in an arrow shape that ensures are very efficient cleaning of even small cracks and crevices. The middle row of filaments are stiffer than the other filaments to form a very stiff scrubbing brush.
- RS Stock No. 1766640
- Mfr. Part No. 70374
Each
$63.06
- RS Stock No. 1766637
- Mfr. Part No. 70372
Each
$65.98
- RS Stock No. 1766647
- Mfr. Part No. 70402
Each
$43.53
- RS Stock No. 1889737
- Mfr. Part No. 556452
Each
$18.91
Related links
- Vikan Hard Bristle Red Scrubbing Brush Red Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Red Polyester bristle material
- Vikan Hard Bristle Red Scrubbing Brush Red Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Orange Polyester bristle material
- Vikan Hard Bristle Blue Scrubbing Brush Blue Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Blue Polyester bristle material












