Vikan Hard Bristle Red Scrubbing Brush Red, 33 mm bristle length
- RS Stock No.:
- 276-4983
- Mfr. Part No.:
- 70354
- Brand:
- Vikan
Subtotal (1 unit)*
$42.38
(exc. GST)
$46.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.38 |
*price indicative
- RS Stock No.:
- 276-4983
- Mfr. Part No.:
- 70354
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Heavy Duty Cleaning | |
| Product Type | Scrubbing Brush | |
| Hard/Soft | Hard | |
| Handle Colour | Red | |
| Bristle Length | 33mm | |
| Overall Width | 130mm | |
| Food Safe | Yes | |
| Brush Type | Meat Mincer | |
| Bristle Colour | Red | |
| Standards/Approvals | REACH Regulation (EC) No. 1907/2006, UK 2019 No. 704, (EC) 1935/2004, EU Regulation 2023/2006/EC, FDA compliant raw material (CFR 21) | |
| Overall Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Heavy Duty Cleaning | ||
Product Type Scrubbing Brush | ||
Hard/Soft Hard | ||
Handle Colour Red | ||
Bristle Length 33mm | ||
Overall Width 130mm | ||
Food Safe Yes | ||
Brush Type Meat Mincer | ||
Bristle Colour Red | ||
Standards/Approvals REACH Regulation (EC) No. 1907/2006, UK 2019 No. 704, (EC) 1935/2004, EU Regulation 2023/2006/EC, FDA compliant raw material (CFR 21) | ||
Overall Depth 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Meat Mincer Brush is designed for cleaning tanks and containers, this Meat Mincer brush can also clean feeder pipes and tubes in food production equipment.
Can be used with handle
FDA compliant raw material
Meets the REACH regulation
Related links
- Vikan Hard Bristle Red Scrubbing Brush Red Polyester bristle material
- Vikan Hard Bristle Red Scrubbing Brush Red Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Red Scrubbing Brush Red Polyester bristle material
- Vikan Hard Bristle Red Hand Brush Red, 110 mm bristle length
- Vikan Hard Bristle White Scrubbing Brush White, 33 mm bristle length
- Vikan Hard Bristle Scrubbing Brush Red Polyester bristle material
- Vikan Soft Bristle Red Scrubbing Brush Red, 270 mm bristle length
- Vikan Soft Bristle Red Scrubbing Brush Red, 44 mm bristle length
