Vikan Lime Scrubbing Brush, 15 mm bristle length

Subtotal (1 unit)*

$16.89

(exc. GST)

$18.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.89

*price indicative

RS Stock No.:
188-9051
Mfr. Part No.:
440177
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Colour

Lime

Bristle Length

15mm

Overall Width

20mm

Overall Length

205mm

Standards/Approvals

(EC) 1935/2004, FDA (CFR 21), Is Halal, No, REACH (EC) No. 1907/2006, EU 2023/2006/EC

Overall Height

40mm

RoHS Status: Exempt

COO (Country of Origin):
DK
Effectively clean around gaskets, rubber strips and joints on machinery, and conveyor belts with this compact Detail Brush.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy