Vikan Yellow Scrubbing Brush, 15 mm bristle length
- RS Stock No.:
- 884-7554
- Mfr. Part No.:
- 44016
- Brand:
- Vikan
Subtotal (1 unit)*
$14.07
(exc. GST)
$15.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.07 |
*price indicative
- RS Stock No.:
- 884-7554
- Mfr. Part No.:
- 44016
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Colour | Yellow | |
| Bristle Length | 15mm | |
| Overall Width | 20mm | |
| Overall Length | 205mm | |
| Standards/Approvals | Glass & Fork (EU 1935/2004), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Regulation (EU) No 10/2011, Declaration of Compliance, Yes, FDA compliant raw material (21) | |
| Overall Height | 40mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Colour Yellow | ||
Bristle Length 15mm | ||
Overall Width 20mm | ||
Overall Length 205mm | ||
Standards/Approvals Glass & Fork (EU 1935/2004), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Regulation (EU) No 10/2011, Declaration of Compliance, Yes, FDA compliant raw material (21) | ||
Overall Height 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Small Detail Brush
A small detail brush with stiff and angled bristles making is easier to clean into corners and hard to get at spaces. Efficient and ergonomic styling an excellent edge brush which is FDA compliant and meets EU food regulations.
Features and Benefits:
Handle has a built in hanging hole for easy and safe storage;Rounded edges provide better hygiene;Easy to clean after use;Excellent hand support with a plane upper side – extra support for the index finger;Meets FDA and EU food regulations;Narrowed brush head 12 mm wide;Ergonomic;Comfortable grip;Stiff and angled bristles;Autoclave and dishwasher safe;Various colours available – easy to colour code for easy tracking of use;Material – Polypropylene, Polyester, Stainless Steel
Applications:
Gaskets;Rubber strips;Machinery joints and grooves;Equipment link conveyor belts;Small parts;Hard to get at places
Brush Size:
Height 40 mm;Length 205 mm;Handle Width 20 mm;Brush head width 12 mm
Related links
- Vikan Lime Scrubbing Brush, 15 mm bristle length
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Green Scrubbing Brush Polyethylene Terephthalate bristle material
- Vikan Red Scrubbing Brush Polyester bristle material
- Vikan White Scrubbing Brush Polyester bristle material
- Vikan Yellow Scrubbing Brush, 22 mm bristle length
- Vikan Yellow Scrubbing Brush Polyester bristle material
- Vikan Yellow Scrubbing Brush, 33 mm bristle length
