Vikan Red Scrubbing Brush, 57 mm bristle length, Polyester bristle material

Subtotal (1 unit)*

$16.39

(exc. GST)

$18.03

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$16.39

*price indicative

RS Stock No.:
176-7622
Mfr. Part No.:
5551304
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Bristle Material

Polyester

Colour

Red

Bristle Length

57mm

Overall Width

30mm

Overall Length

205mm

Standards/Approvals

Meets the REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), Suitable for Food Contact (EU 1935/2004), Is Halal compliant, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice

Overall Height

10mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The UST Detail Brush is designed for detail cleaning in dry environments where soft bristles are useful and hygiene is critical, such as when allergens are a risk. Also useful as a pastry or glazing brush in food handling applications, this brush delivers all the advanced benefits of Vikan’s other Ultra Safe Technology (UST) cleaning tools.

Related links