Vikan Red Scrubbing Brush, 41 mm bristle length, Polyester bristle material

Subtotal (1 unit)*

$38.53

(exc. GST)

$42.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.53

*price indicative

RS Stock No.:
176-6618
Mfr. Part No.:
70474
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Bristle Material

Polyester

Colour

Red

Bristle Length

41mm

Overall Width

150mm

Overall Length

265mm

Standards/Approvals

Is Halal compliant, Meets the REACH Regulation (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Suitable for Food Contact (EU 1935/2004), FDA compliant raw material (CFR 21)

Overall Height

10mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The High-Low brush is particularly suitable for cleaning fillets (junction between floor/wall) and under machines and equipment since the angle of the thread enables you to place the mounted handle parallel to the floor and thus clean/scrub under the equipment. This brush is also ideal for cleaning drains and gulleys.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy