Vikan Hard Bristle Purple Scrubbing Brush Purple, 36 mm bristle length, Polyester bristle material
- RS Stock No.:
- 176-7515
- Mfr. Part No.:
- 41928
- Brand:
- Vikan
Subtotal (1 unit)*
$22.02
(exc. GST)
$24.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.02 |
*price indicative
- RS Stock No.:
- 176-7515
- Mfr. Part No.:
- 41928
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Application | Multi Purpose Cleaning | |
| Hard/Soft | Hard | |
| Bristle Material | Polyester | |
| Handle Colour | Purple | |
| Bristle Length | 36mm | |
| Overall Width | 270mm | |
| Food Safe | Yes | |
| Brush Type | Washing Brush | |
| Bristle Colour | Purple | |
| Standards/Approvals | REACH, EU | |
| Overall Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Application Multi Purpose Cleaning | ||
Hard/Soft Hard | ||
Bristle Material Polyester | ||
Handle Colour Purple | ||
Bristle Length 36mm | ||
Overall Width 270mm | ||
Food Safe Yes | ||
Brush Type Washing Brush | ||
Bristle Colour Purple | ||
Standards/Approvals REACH, EU | ||
Overall Depth 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This is the work horse of the Vikan range. It has a comfortable grip allowing the operator to work for long periods of time. The hard bristle makes this your choice when a washing action is needed. It is suitable for use on all types of equipment, tables and walls. You can use the brush holding both the grip or grasp the brush head to give a better feeling of your cleaning.
Related links
- Vikan Hard Bristle Purple Scrubbing Brush Purple Polyester bristle material
- Vikan Hard Bristle Purple Scrubbing Brush Purple Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Scrubbing Brush Purple Polyester bristle material
- Vikan Hard Bristle Blue Scrubbing Brush Blue Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Orange Scrubbing Brush Orange Polyester bristle material
- Vikan Hard Bristle Red Scrubbing Brush Red Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
