Vikan Hard Bristle Purple Scrubbing Brush Purple, 36 mm bristle length, Polyester bristle material
- RS Stock No.:
- 176-7510
- Mfr. Part No.:
- 41868
- Brand:
- Vikan
Subtotal (1 unit)*
$27.48
(exc. GST)
$30.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.48 |
*price indicative
- RS Stock No.:
- 176-7510
- Mfr. Part No.:
- 41868
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Multi Purpose Cleaning | |
| Product Type | Scrubbing Brush | |
| Hard/Soft | Hard | |
| Bristle Material | Polyester | |
| Handle Colour | Purple | |
| Bristle Length | 36mm | |
| Overall Width | 415mm | |
| Food Safe | Yes | |
| Brush Type | Washing Brush | |
| Bristle Colour | Purple | |
| Standards/Approvals | REACH, EU | |
| Overall Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Multi Purpose Cleaning | ||
Product Type Scrubbing Brush | ||
Hard/Soft Hard | ||
Bristle Material Polyester | ||
Handle Colour Purple | ||
Bristle Length 36mm | ||
Overall Width 415mm | ||
Food Safe Yes | ||
Brush Type Washing Brush | ||
Bristle Colour Purple | ||
Standards/Approvals REACH, EU | ||
Overall Depth 71mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The long handle on this brush allows the operator to reach into parts of equipment that are hard to access. The angled hard bristle works well for scrubbing at a distance, e.g. cleaning machines, deep buckets, containers and tubs or anywhere that may require longer reach.
Related links
- Vikan Hard Bristle Purple Scrubbing Brush Purple Polyester bristle material
- Vikan Hard Bristle Purple Scrubbing Brush Purple Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Scrubbing Brush Purple Polyester bristle material
- Vikan Hard Bristle Blue Scrubbing Brush Blue Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
- Vikan Hard Bristle Red Scrubbing Brush Red Polyester bristle material
- Vikan Hard Bristle Orange Scrubbing Brush Orange Polyester bristle material
