Vikan Hard Bristle Scrubbing Brush Purple, 17 mm bristle length, Polyester bristle material
- RS Stock No.:
- 176-6635
- Mfr. Part No.:
- 64408
- Brand:
- Vikan
Subtotal (1 unit)*
$8.04
(exc. GST)
$8.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $8.04 |
*price indicative
- RS Stock No.:
- 176-6635
- Mfr. Part No.:
- 64408
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Application | Cleaning Hands, Container, Surface | |
| Hard/Soft | Hard | |
| Bristle Material | Polyester | |
| Bristle Length | 17mm | |
| Overall Width | 130mm | |
| Food Safe | Yes | |
| Brush Type | Nail Brush | |
| Bristle Colour | Purple | |
| Standards/Approvals | EU1935/2004, EU, REACH, Halal | |
| Overall Depth | 50mm | |
| Handle Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Application Cleaning Hands, Container, Surface | ||
Hard/Soft Hard | ||
Bristle Material Polyester | ||
Bristle Length 17mm | ||
Overall Width 130mm | ||
Food Safe Yes | ||
Brush Type Nail Brush | ||
Bristle Colour Purple | ||
Standards/Approvals EU1935/2004, EU, REACH, Halal | ||
Overall Depth 50mm | ||
Handle Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The large dimensions of this nailbrush facilitates quick effective nail cleaning. The bristles are stiff enough to be effective but fine enough to reach under the nail area without causing damage to the skin. The hole in the base allows you to link a stainless steel cable to the wall or sink.
Related links
- Vikan Hard Bristle Scrubbing Brush Orange Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Orange Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Orange Polyester bristle material
- Vikan Hard Bristle Purple Scrubbing Brush Purple Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Red Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Green Polyester bristle material
