Vikan Hard Bristle Scrubbing Brush Orange, 41 mm bristle length, Polyester bristle material

Subtotal (1 unit)*

$42.58

(exc. GST)

$46.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.58

*price indicative

RS Stock No.:
176-6611
Mfr. Part No.:
70477
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Multi Purpose Cleaning

Product Type

Scrubbing Brush

Hard/Soft

Hard

Bristle Material

Polyester

Bristle Length

41mm

Overall Width

265mm

Food Safe

Yes

Brush Type

High-Low Brush

Bristle Colour

Orange

Standards/Approvals

EU, Halal, EU1935/2004, REACH

Overall Depth

150mm

Handle Material

Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
DK
The High-Low brush is particularly suitable for cleaning fillets (junction between floor/wall) and under machines and equipment since the angle of the thread enables you to place the mounted handle parallel to the floor and thus clean/scrub under the equipment. This brush is also ideal for cleaning drains and gulleys.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy