SAM Plastic Scribe

Subtotal (1 unit)*

$79.58

(exc. GST)

$87.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.58

*price indicative

RS Stock No.:
282-8648
Mfr. Part No.:
665-11-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Scribe

Diamond Tipped

No

Retractable

No

Material

Plastic

Overall Length

170mm

Tip Diameter

150μm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Scribe has plastic body with clip. This scribe designed for tracing on hard materials.

Carbide tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy