SAM 25 mm 11 mm Drive Impact Socket, 38mm length
- RS Stock No.:
- 270-9717
- Mfr. Part No.:
- NS-11-FME
- Brand:
- SAM
Subtotal (1 unit)*
$69.10
(exc. GST)
$76.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.10 |
*price indicative
- RS Stock No.:
- 270-9717
- Mfr. Part No.:
- NS-11-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 25 mm | |
| Socket Type | Square | |
| Drive Size | 11mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 38mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 25 mm | ||
Socket Type Square | ||
Drive Size 11mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 38mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM short impact socket to resist to the effort transmitted by the impact machine (screw gun, nut setter with electric or pneumatic hand) used in industry and automotive.
Size 11 mm
Drive size 1/2 in
Related links
- SAM 25 mm 14 mm Drive Impact Socket, 38 mm length
- SAM 25 mm 8 mm Drive Impact Socket, 38 mm length
- SAM 25 mm 10 mm Drive Impact Socket, 38 mm length
- SAM 25 mm 13 mm Drive Impact Socket, 38 mm length
- SAM 25 mm 12 mm Drive Impact Socket, 38 mm length
- SAM 25 mm 9 mm Drive Impact Socket, 38 mm length
- SAM 11 mm 12.7 mm Drive Impact Socket, 38 mm length
- SAM 30 mm 18 mm Drive Impact Socket, 38 mm length
