SAM Carbide Tip Scribe

Subtotal (1 unit)*

$57.77

(exc. GST)

$63.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.77

*price indicative

RS Stock No.:
221-5372
Mfr. Part No.:
665-11
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Scribe

Diamond Tipped

No

Retractable

No

Material

Carbide Tip

Point Type

Straight

Finish

Chrome

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Outillage plastic body scribe, of length 170 mm, has carbide tip and is used for marking out on hard materials.

It comes with SAM Tool warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy