Facom Slotted Screwdriver, 220 mm Blade, 325mm Overall
- RS Stock No.:
- 910-3079
- Mfr. Part No.:
- ANF10X200SLS
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 910-3079
- Mfr. Part No.:
- ANF10X200SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1.6mm | |
| Insulation | Insulated | |
| Blade Length | 220mm | |
| Tip Width | 10 mm | |
| Overall Length | 325mm | |
| Handle Material | Bi-Material | |
| Blade Material | Silicon Carbon | |
| Grip Style | Bi Material | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1.6mm | ||
Insulation Insulated | ||
Blade Length 220mm | ||
Tip Width 10 mm | ||
Overall Length 325mm | ||
Handle Material Bi-Material | ||
Blade Material Silicon Carbon | ||
Grip Style Bi Material | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom SLS Height Safe PROTWIST Screwdrivers
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom Protwist screwdrivers offer excellent torque and speed. The specially designed natural grip is comfortable, strong and durable. Like all the Protwist range, you benefit from a higher resistance to impact, stress, abrasion and chemical agents. The blades are made from silicon carbide with a black tip to offer strength, bending resistance and high engagement accuracy.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Slotted, Phillips and Pozidrive options
• Colour coding
• Extra-long blade up to 400 mm for difficult and remote access
• Silicon carbon blade: strong and resistant to flexion
• Bi-material grip offers a polyamide core with a soft polyurethane zone
• Black tip keeps the dimensions of the machining guaranteeing accuracy
• No Chromium deposits in the environment
• No weakening due to hydrogen release during chromium plating
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Related links
- Facom Standard 100 mm Blade, 220 mm Overall
- Facom Standard 325 mm Overall
- Facom Standard 200 mm Blade, 325 mm Overall
- Teng Tools Standard 325 mm Overall
- Gedore Standard 325 mm Overall
- Teng Tools Standard 200 mm Blade, 325 mm Overall
- Teng Tools Standard 200 mm Blade, 325 mm Overall
- SAM Standard 200 mm Blade, 325 mm Overall
