Facom Slotted Screwdriver, 100 mm Blade, 203mm Overall

Subtotal (1 unit)*

$52.21

(exc. GST)

$57.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.21

*price indicative

RS Stock No.:
910-3057
Mfr. Part No.:
AN3.5X100SLS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Slotted Screwdriver

Screwdriver Type

Standard

Tip Thickness

600μm

Tip Width

3.5 mm

Insulation

Insulated

Blade Length

100mm

Overall Length

203mm

Handle Material

Bi-Material

Blade Material

Silicon Carbon

Grip Style

Bi Material

Height Safe

Yes

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Facom SLS Height Safe PROTWIST Screwdrivers


Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom Protwist screwdrivers offer excellent torque and speed. The specially designed natural grip is comfortable, strong and durable. Like all the Protwist range, you benefit from a higher resistance to impact, stress, abrasion and chemical agents. The blades are made from silicon carbide with a black tip to offer strength, bending resistance and high engagement accuracy.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls

• The crimped "rotating" cable solution maintains user ergonomics

• Slotted, Phillips and Pozidrive options

• Colour coding

• Extra-long blade up to 400 mm for difficult and remote access

• Silicon carbon blade: strong and resistant to flexion

• Bi-material grip offers a polyamide core with a soft polyurethane zone

• Black tip keeps the dimensions of the machining guaranteeing accuracy

• No Chromium deposits in the environment

• No weakening due to hydrogen release during chromium plating

Product Application

SLS Height Safe Tools

To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Traceable

An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy