Bahco Screwdriver Blade, 100 mm Blade VDE/1000V Approved
- RS Stock No.:
- 806-4875
- Mfr. Part No.:
- 8915SL-2P
- Brand:
- Bahco
Subtotal (1 unit)*
$46.74
(exc. GST)
$51.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.74 |
*price indicative
- RS Stock No.:
- 806-4875
- Mfr. Part No.:
- 8915SL-2P
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Blade | |
| Screwdriver Type | Screwdriver Blade | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Blade | ||
Screwdriver Type Screwdriver Blade | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- ES
1000 V Insulated Ratcheting Driver Handle and Driver Blades
Professional quality 1000 V insulated driver handle for use with Bahco interchangeable blades
Ratcheting action ergonomic drive handle
Easy push release button built into handle for quick blade changes without the risk of blades falling out during use
Slim blades for excellent access to hard to reach areas
Related links
- Bahco, 100 mm Blade VDE/1000V Approved
- Bahco 100 mm Overall
- Bahco Interchangeable 100 mm Blade VDE/1000V Approved, 100 mm Overall
- Bahco 100 mm Blade VDE/1000V Approved
- Bahco 100 mm Blade VDE/1000V Approved, 100 mm Overall
- Bahco 100 mm Blade VDE/1000V Approved, 100 mm Overall
- Bahco 100 mm Blade VDE/1000V Approved, 125 mm Overall
- Bahco Insulated 100 mm Blade VDE/1000V Approved, 222 mm Overall
