Bahco Screwdriver, 100 mm Blade VDE/1000V Approved, 222mm Overall
- RS Stock No.:
- 270-2442
- Mfr. Part No.:
- BE-8230SL
- Brand:
- Bahco
Subtotal (1 unit)*
$19.38
(exc. GST)
$21.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship
- Plus 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.38 |
*price indicative
- RS Stock No.:
- 270-2442
- Mfr. Part No.:
- BE-8230SL
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Thickness | 600μm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 3.5 mm | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 222mm | |
| Handle Material | 3 Component | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | GS, SUM, IEC 60900, VDE | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Thickness 600μm | ||
VDE/1000V Approved Yes | ||
Tip Width 3.5 mm | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 222mm | ||
Handle Material 3 Component | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals GS, SUM, IEC 60900, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco ERGO slim VDE insulated slotted screwdrivers with 3-component handle 0.5 mm-1.2 mm.
Flat face to prevent it from rolling
Integrated hanging hole
Related links
- Bahco Insulated 222 mm Overall
- Bahco Insulated 100 mm Blade VDE/1000V Approved, 222 mm Overall
- Bahco Insulated 100 mm Blade VDE/1000V Approved, 222 mm Overall
- Bahco Insulated 100 mm Blade VDE/1000V Approved, 222 mm Overall
- Bahco Standard 222 mm Overall
- Bahco Standard 100 mm Blade VDE/1000V Approved, 222 mm Overall
- Bahco Standard 100 mm Blade VDE/1000V Approved, 222 mm Overall
- Bahco Standard 100 mm Blade VDE/1000V Approved, 222 mm Overall
