Bahco Screwdriver Blade, 100 mm Blade VDE/1000V Approved, 100mm Overall
- RS Stock No.:
- 806-4857
- Mfr. Part No.:
- 8010SL-2P
- Brand:
- Bahco
Subtotal (1 unit)*
$38.25
(exc. GST)
$42.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.25 |
*price indicative
- RS Stock No.:
- 806-4857
- Mfr. Part No.:
- 8010SL-2P
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Blade | |
| Tip Thickness | 400μm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 2.5 mm | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 100mm | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Blade | ||
Tip Thickness 400μm | ||
VDE/1000V Approved Yes | ||
Tip Width 2.5 mm | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 100mm | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- ES
1000 V Insulated Ratcheting Driver Handle and Driver Blades
Professional quality 1000 V insulated driver handle for use with Bahco interchangeable blades
Ratcheting action ergonomic drive handle
Easy push release button built into handle for quick blade changes without the risk of blades falling out during use
Slim blades for excellent access to hard to reach areas
Related links
- Bahco 100 mm Overall
- Bahco Interchangeable 100 mm Blade VDE/1000V Approved, 100 mm Overall
- Bahco, 100 mm Blade VDE/1000V Approved
- Bahco 100 mm Blade VDE/1000V Approved, 100 mm Overall
- Bahco 100 mm Blade VDE/1000V Approved, 100 mm Overall
- Bahco 100 mm Blade VDE/1000V Approved
- Bahco 100 mm Blade VDE/1000V Approved, 125 mm Overall
- Bahco Insulated 222 mm Overall
