Wiha Phillips Screwdriver, PH1 Tip, 80 mm Blade, VDE/1000V, 175 mm Overall
- RS Stock No.:
- 707-3216
- Mfr. Part No.:
- 00837
- Brand:
- Wiha Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 707-3216
- Mfr. Part No.:
- 00837
- Brand:
- Wiha Tools
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Phillips | |
| Tip Size | PH1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 80 mm | |
| Overall Length | 175 mm | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Black Tip | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Phillips | ||
Tip Size PH1 | ||
VDE/1000V Approved Yes | ||
Blade Length 80 mm | ||
Overall Length 175 mm | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Black Tip | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Wiha Phillips Screwdriver 60 mm Blade 135 mm Overall
- Wiha Insulated 80 mm Blade VDE/1000V Approved, 191 mm Overall
- Phoenix Contact Phillips 80 mm Blade VDE/1000V Approved, 178 mm Overall
- BETA Cross Head Phillips 80 mm Blade VDE/1000V Approved, 187 mm Overall
- RS PRO Phillips Precision Screwdriver 80 mm Blade, 190 mm Overall
- RND Phillips Phillips 80 mm Blade, VDE/1000V
- CK Phillips Insulated Screwdriver 100 mm Blade 195 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
