Stanley Flat, 4 mm Tip, 100 mm Blade, VDE/1000V

Unavailable
RS will no longer stock this product.
RS Stock No.:
665-8438
Mfr. Part No.:
1-65-412
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Tip Type

Flat

Tip Size

4 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Blade Material

Chrome Vanadium Steel

Blade Finish

Blasted Tip

RoHS Status: Not Applicable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy