Subtotal (1 unit)*
$7.75
(exc. GST)
$8.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $7.75 |
*price indicative
- RS Stock No.:
- 459-4032
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Standards
BS2599
Related links
- RS PRO Flat 150 mm Blade
- RS PRO Flat 150 mm Blade, VDE/1000V
- BETA Hexagon Nut Driver 150 mm Blade, 270 mm Overall
- Teng Tools Hex 150 mm Blade, 266mm Overall
- Bahco Standard 150 mm Blade VDE/1000V Approved, 322 mm Overall
- BETA Cross Head Phillips 150 mm Blade, 270 mm Overall
- BETA Cross Head Phillips 150 mm Blade, 269 mm Overall
- Stanley Flat 150 mm Blade
