BETA Hexagon Nut Driver, 6 mm Tip, 150 mm Blade, 270mm Overall
- RS Stock No.:
- 226-9244
- Mfr. Part No.:
- 943BX 6
- Brand:
- BETA
Subtotal (1 unit)*
$42.13
(exc. GST)
$46.34
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $42.13 |
*price indicative
- RS Stock No.:
- 226-9244
- Mfr. Part No.:
- 943BX 6
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Screwdriver Type | Standard | |
| Tip Size | 6 mm | |
| Blade Length | 150mm | |
| Overall Length | 270mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Screwdriver Type Standard | ||
Tip Size 6 mm | ||
Blade Length 150mm | ||
Overall Length 270mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 943BX series is the long hi torque hexagon nut spinner having the size of the 6 mm. The overall length of the nut spinner is the 150 mm.
This nut spinner is chrome plated
The reduced thickness of the hexagons allows access to small spaces
Related links
- BETA Hexagon Nut Driver 150 mm Blade, 270 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 270 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 270 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 270 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282 mm Overall
