RS PRO
- RS Stock No.:
- 459-3994
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 459-3994
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS Pro Flared Tip Screwdriver
RS Pro Flared Tip Screwdriver is a tool manufactured with a quality in mind. Made from durable chrome-molybdenum and chrome-vanadium steel. Soft touch, plastic handle ensures a comfortable and safe grip. Shiny chrome finish is combined with double colour handle. High-quality materials ensure long life and safe operation even at the high torque.
Standards
BS2599
Related links
- RS PRO Flat Screwdriver 250 mm Blade
- SAM Slotted Insulated Stubby Screwdriver 40 mm Blade 50 mm Overall
- RS PRO Slotted Precision Screwdriver 40 mm Blade
- Wiha Hex Screwdriver 40 mm Blade, 134 mm Overall
- Wiha Slotted Screwdriver 40 mm Blade, 134 mm Overall
- Wiha Slotted Screwdriver 40 mm Blade, 134 mm Overall
- Wiha Slotted Screwdriver 40 mm Blade, 134 mm Overall
- Wiha Slotted Screwdriver 40 mm Blade, 134 mm Overall
